No Climb Smoke Detector Tester

  • RS Stock No. 787-1616
  • Mfr. Part No. SMOKESABRE-01
  • Manufacturer No Climb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

smokesabre™ Smoke Detector Tester

Smoke Sabre™ is a handheld functional aerosol smoke check for testing smoke detectors quickly and cost effectively at a flick-of-the-wrist.

Smoke Detector Tester Smokesabre™
Easy testing with a flick of the wrist
Silicone free testing
100 % bio-degradable and ozone friendly
No CFCs and low GWP
150 ml can

Standards

UL and ULC Listed

Specifications
Attribute Value
Equipment Type Smoke Detector Tester
Alarm Type Smoke
Series Smoke Sabre
In stock for delivery within 21 working day(s) (Global Stock)
Price (ex. GST) Each
$ 47.28
(exc. GST)
$ 52.01
(inc. GST)
units
Per unit
1 - 4
$47.28
5 - 9
$46.62
10 - 39
$46.11
40 +
$45.24
Related Products
Smoke detector designed to sense the presence of ...
Description:
Smoke detector designed to sense the presence of tobacco smoke and play any pre-programmed voice file Ordinarily be placed inside toilet / washroom or anywhere where illicit smoking is suspected. Powered by 8-28Vdc or by 4 x AA batteries (not ...
The weatherproof CSA-FDW24 SD Evolution is designed for ...
Description:
The weatherproof CSA-FDW24 SD Evolution is designed for the detection of unauthorised smoking in external areas and will detect a flame lighting a cigarette with 120 degree field of view The module is designed for single applications, and will detect ...
Smoke Alarm Opti Smoke optical smoke sensor (RM1000) ...
Description:
Smoke Alarm Opti Smoke optical smoke sensor (RM1000) For detecting visible smoke particles Integrated infrared light source generates a light pulse every 8 seconds Visible smoke particles alter the signal received by a photo-diode and the sensor triggers an alarm ...
Smoke Detector DELTA reflex SD230N 230 V operated ...
Description:
Smoke Detector DELTA reflex SD230N 230 V operated smoke detector included 9 V alkaline backup battery with VdS certification (suitable for networking)The smoke detector detects smoke from fires and gives early warning As well as using the smoke detector on ...