Recently searched

    FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

    Subtotal (1 unit)**

    $51.23

    (exc. GST)

    $56.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$51.23

    **price indicative

    RS Stock No.:
    431-981
    Mfr. Part No.:
    SW1-R
    Brand:
    FireAngel Safety Technology Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FireAngel Safety Technology Limited

    Type

    Smoke Detector

    Operating Voltage

    3V dc

    Connection Type

    Wireless

    Series

    SW1

    Sound Level

    85dB

    Material

    ABS Plastic

    Related links