FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc
- RS Stock No.:
- 431-977
- Mfr. Part No.:
- SB1-TP-R
- Brand:
- FireAngel Safety Technology Limited
Subtotal (1 unit)*
$39.60
(exc. GST)
$43.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.60 |
*price indicative
- RS Stock No.:
- 431-977
- Mfr. Part No.:
- SB1-TP-R
- Brand:
- FireAngel Safety Technology Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FireAngel Safety Technology Limited | |
| Product Type | Smoke Alarm | |
| Sub Type | Smoke Detector | |
| Series | SB1TP | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Material | ABS Plastic | |
| Power Source | Battery | |
| Depth | 90mm | |
| Standards/Approvals | EN14604:2005+AC:2008, RoHS | |
| Select all | ||
|---|---|---|
Brand FireAngel Safety Technology Limited | ||
Product Type Smoke Alarm | ||
Sub Type Smoke Detector | ||
Series SB1TP | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Material ABS Plastic | ||
Power Source Battery | ||
Depth 90mm | ||
Standards/Approvals EN14604:2005+AC:2008, RoHS | ||
- COO (Country of Origin):
- CN
The FireAngel Safety Technology Limited Optical Smoke Alarm is a compact and reliable fire safety device equipped with an optical sensor for effective smoke detection. Powered by a replaceable 9V zinc carbon battery, it offers a one-year lifespan while minimizing false alarms, ensuring dependable protection for wall or ceiling installations.
Resistant to nuisance alarms
85dB alarm
Low battery warning
Related links
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5 V dc
- FireAngel Safety Technology Limited ABS Plastic Heat Detector Heat Detector 3 V dc
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- Siemens Plastic Smoke Alarm, 85 dB
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 3 V dc
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- Smoke Alarms
