FireAngel Safety Technology Limited ABS Plastic Heat Detector, 85dB, 3V dc
- RS Stock No.:
- 431-970
- Mfr. Part No.:
- FP1720W2-R
- Brand:
- FireAngel Safety Technology Limited
Subtotal (1 unit)**
$133.68
(exc. GST)
$147.05
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $133.68 |
**price indicative
- RS Stock No.:
- 431-970
- Mfr. Part No.:
- FP1720W2-R
- Brand:
- FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FireAngel Safety Technology Limited | |
Type | Heat Detector | |
Operating Voltage | 3V dc | |
Connection Type | Wireless | |
Series | FP1720W2 | |
Sound Level | 85dB | |
Material | ABS Plastic | |
Select all | ||
---|---|---|
Brand FireAngel Safety Technology Limited | ||
Type Heat Detector | ||
Operating Voltage 3V dc | ||
Connection Type Wireless | ||
Series FP1720W2 | ||
Sound Level 85dB | ||
Material ABS Plastic | ||
Related links
- FireAngel Safety Technology Limited ABS Plastic Heat Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Detector 5V dc
- Schneider Electric Thermoplastic Smoke Detector 3V dc
- ABUS ABS Smoke Detector 3V
- RS PRO 85dB Panel Mount Continuous Internal Piezo Buzzer 3V dc Min, 28V dc Max
- PUI Audio 85dB(A) Through Hole Continuous Internal Magnetic Buzzer Component 3V dc Min, 8V dc Max
- Smoke Detector Testers