FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc
- RS Stock No.:
- 431-969
- Mfr. Part No.:
- FP1014W2-R
- Brand:
- FireAngel Safety Technology Limited
Subtotal (1 unit)*
$88.00
(exc. GST)
$96.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.00 |
*price indicative
- RS Stock No.:
- 431-969
- Mfr. Part No.:
- FP1014W2-R
- Brand:
- FireAngel Safety Technology Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FireAngel Safety Technology Limited | |
| Product Type | Smoke Alarm | |
| Sub Type | Smoke Detector | |
| Series | FP1014W2 | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Material | ABS Plastic | |
| Power Source | AA alkaline battery | |
| Depth | 22.5mm | |
| Standards/Approvals | ETSI EN 301 489-3 V1.6.1, ETSI EN 301 489-1 V1.9.2, ETSI EN 300 220-2 V2.4.1, RoHS | |
| Select all | ||
|---|---|---|
Brand FireAngel Safety Technology Limited | ||
Product Type Smoke Alarm | ||
Sub Type Smoke Detector | ||
Series FP1014W2 | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Material ABS Plastic | ||
Power Source AA alkaline battery | ||
Depth 22.5mm | ||
Standards/Approvals ETSI EN 301 489-3 V1.6.1, ETSI EN 301 489-1 V1.9.2, ETSI EN 300 220-2 V2.4.1, RoHS | ||
- COO (Country of Origin):
- CN
The FireAngel Safety Technology Limited Battery Powered Wireless Interlink Alarm Control Unit provides a centralized interface for managing up to 50 Wi-Safe 2 alarms. Designed for wall-mounted or portable installation, it ensures reliable fire and CO alarm control with advanced test and locate functions. With a replaceable battery supporting a 10-year product life, it offers long-term convenience.
Connects to FireAngel Connect Gateway
AA alkaline battery
UL94 VO fire retardant
ABS plastic
Related links
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5 V dc
- FireAngel Safety Technology Limited ABS Plastic Heat Detector Heat Detector 3 V dc
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- Siemens Plastic Smoke Alarm, 85 dB
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 3 V dc
- Smoke Alarms
