FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 5 V dc
- RS Stock No.:
- 431-967
- Mfr. Part No.:
- FP1000W2-R
- Brand:
- FireAngel Safety Technology Limited
Subtotal (1 unit)*
$187.06
(exc. GST)
$205.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.06 |
*price indicative
- RS Stock No.:
- 431-967
- Mfr. Part No.:
- FP1000W2-R
- Brand:
- FireAngel Safety Technology Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FireAngel Safety Technology Limited | |
| Product Type | Smoke Alarm | |
| Sub Type | Smoke Detector | |
| Series | FP1000W2 | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Power Source | Power Adapter | |
| Material | ABS Plastic | |
| Depth | 23mm | |
| Standards/Approvals | EN 300 220-2, RoHS, EN 301 489-1, EN 301 489-3 | |
| Select all | ||
|---|---|---|
Brand FireAngel Safety Technology Limited | ||
Product Type Smoke Alarm | ||
Sub Type Smoke Detector | ||
Series FP1000W2 | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Power Source Power Adapter | ||
Material ABS Plastic | ||
Depth 23mm | ||
Standards/Approvals EN 300 220-2, RoHS, EN 301 489-1, EN 301 489-3 | ||
- COO (Country of Origin):
- CN
The FireAngel Safety Technology Limited Mains Powered Wireless Gateway is a compact and efficient device designed to integrate multiple FireAngel Pro Connected alarms with the FireAngel Connect cloud platform. Utilizing Wi-Safe 2 technology, it enables seamless communication between up to 50 connected units, ensuring advanced monitoring and management from anywhere.
Power supply via enclosed power adapter
LED indicators for power supply and network connection along with error message
Includes network cable to connect with the internet router
CE and UKCA compliant
Related links
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- FireAngel Safety Technology Limited ABS Plastic Heat Detector Heat Detector 3 V dc
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- Siemens Plastic Smoke Alarm, 85 dB
- Smoke Alarms
- Legrand Smoke Alarm Photoelectric Smoke Alarm 240 V ac
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- Smoke Detector Testers
