FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc

Subtotal (1 unit)*

$71.11

(exc. GST)

$78.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.11

*price indicative

RS Stock No.:
431-953
Mfr. Part No.:
FA3820-EUX10
Brand:
FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all

Brand

FireAngel Safety Technology Limited

Product Type

Smoke Alarm

Sub Type

Smoke Detector

Series

FA3322

Sound Level

85dB

Power Indicator

Yes

Power Source

Battery

Material

ABS Plastic

Standards/Approvals

BS EN 50291-1:2018, BS EN 50291-2:2019, BSI (certificate number KM 551504), CE and UKCA compliant

COO (Country of Origin):
CN
The FireAngel Safety Technology Limited Carbon Monoxide Alarm is designed to ensure long-term reliability without replacements. Its advanced electrochemical sensor provides accurate CO detection while a pre-alarm ventilate warning alerts users to low-level CO presence. Featuring quiet test functionality, it offers discreet testing without excessive noise. The device is certified to BS EN 50291-1:2018 and BS EN 50291-2:2019, meeting stringent safety standards.

10 year sealed for life lithium battery

Advanced diagnostics support via cable

Prominent visual alarm notification

Memory function indication of previous alarm activation

Fire Retardant ABS material

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy