FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc

Subtotal (1 unit)*

$67.00

(exc. GST)

$73.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.00

*price indicative

RS Stock No.:
431-950
Mfr. Part No.:
FA3313-SB1-T2
Brand:
FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all

Brand

FireAngel Safety Technology Limited

Product Type

Smoke Alarm

Sub Type

Smoke Detector

Series

FA3313

Sound Level

85dB

Power Indicator

Yes

Material

ABS Plastic

Depth

38mm

Standards/Approvals

BSI (certificate number KM 551504), BS EN 50291-2:2019, BS EN 50291-1:2018, CE and UKCA compliant

COO (Country of Origin):
CN
The FireAngel Safety Technology Limited Carbon Monoxide Alarm is a compact, high-performance device designed to provide early detection of CO gas in various residential settings. Equipped with an advanced electrochemical sensor, it ensures precise monitoring and enhanced safety. Its replaceable AA battery offers reliable operation for one year, backed by robust certifications for compliance. The device is certified to BS EN 50291-1:2018 and BS EN 50291-2:2019, meeting stringent safety standards.

10 Year sensor life

Data logging support via cable

Intelligent sensing algorithm

Memory function indication of previous alarm activation

Integrated Mounting bracket

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy