Legrand Smoke Alarm Photoelectric Smoke Alarm, 115 dB, 240 V ac
- RS Stock No.:
- 330-999
- Mfr. Part No.:
- 643092
- Brand:
- Legrand
Subtotal (1 unit)*
$95.36
(exc. GST)
$104.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.36 |
*price indicative
- RS Stock No.:
- 330-999
- Mfr. Part No.:
- 643092
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Smoke Alarm | |
| Sub Type | Photoelectric Smoke Alarm | |
| Series | 64 | |
| Sound Level | 115dB | |
| Power Indicator | Yes | |
| Low Power Warning Signal | LED Indication | |
| Power Source | Mains Power Supply | |
| Depth | 25mm | |
| Standards/Approvals | AS 3786-2014, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Smoke Alarm | ||
Sub Type Photoelectric Smoke Alarm | ||
Series 64 | ||
Sound Level 115dB | ||
Power Indicator Yes | ||
Low Power Warning Signal LED Indication | ||
Power Source Mains Power Supply | ||
Depth 25mm | ||
Standards/Approvals AS 3786-2014, ISO 9001 | ||
- COO (Country of Origin):
- CN
Related links
- Legrand Smoke Alarm Photoelectric Smoke Alarm 240 V ac
- Clipsal Electrical Smoke Alarm Smoke Alarm, 240 V ac
- Siemens Plastic Smoke Alarm, 85 dB
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3 V dc
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5 V dc
- FireHawk Safety Products Alarm Alarm, 85 dB
- Smoke Alarms
