- RS Stock No.:
- 738-7436
- Mfr. Part No.:
- J01170A0131
- Brand:
- Telegartner
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.43
(exc. GST)
$15.87
(inc. GST)
Units | Per unit |
1 - 14 | $14.43 |
15 - 49 | $14.04 |
50 - 99 | $13.58 |
100 - 249 | $13.30 |
250 + | $13.00 |
- RS Stock No.:
- 738-7436
- Mfr. Part No.:
- J01170A0131
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner SMC PCB Receptacle Connector
Telegartner SMC series PCB connector has a threaded coupling for vibration proof installation and is usable up to 10 GHz. The impedance of the SMC Series connector is controlled at 50 Ω. Typical SMC PCB connector applications are found all in all types of electronic equipment including industrial and medical devices.
Gold plated connector finish
Connector mount dimensions Z25
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance
Connector mount dimensions Z25
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance
Standards
IEC 60 169-9, IEC 60 169-10
Telegartner SMC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMC Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 0 to 10GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Push-Pull |