- RS Stock No.:
- 546-3412
- Brand:
- RS PRO
6 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $12.81
You pay
$10.89
(exc. GST)
$11.98
(inc. GST)
Units | Per unit |
1 + | $10.89 |
- RS Stock No.:
- 546-3412
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight male jack
Approvals
-
Gold Plated - RS
Suitable for use with RG174 cable
Centre contact is soldered
Centre contact is soldered
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG174 A/U |
Size | Subminiature |
Operating Frequency | 10GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |