- RS Stock No.:
- 161-3981
- Mfr. Part No.:
- 1-1337485-0
- Brand:
- TE Connectivity
2350 In Global stock for delivery within 10 working day(s)
997649 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$12.237
(exc. GST)
$13.461
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $12.237 | $611.85 |
250 + | $11.013 | $550.65 |
*price indicative |
- RS Stock No.:
- 161-3981
- Mfr. Part No.:
- 1-1337485-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm RF Coaxial SMC Connectors - Professional Grade Solder PCB Socket
Professional Grade 50 Ohm SMC PCB socket with solder terminal, PTFE dielectric and gold plated brass body. This Professional Grade 50 Ohm SMC PCB socket has a 6.35 x 6.35mm square flange.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMC Series RF Coaxial Connectors - TE Connectivity
Suitable for use with RG174 cable
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMC Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 10GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |