- RS Stock No.:
- 112-3126
- Mfr. Part No.:
- 92.1213.291
- Brand:
- binder
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.20
(exc. GST)
$13.42
(inc. GST)
Units | Per unit |
1 - 14 | $12.20 |
15 - 49 | $11.92 |
50 - 99 | $11.51 |
100 - 249 | $11.22 |
250 + | $10.98 |
- RS Stock No.:
- 112-3126
- Mfr. Part No.:
- 92.1213.291
- Brand:
- binder
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SMC panel plug (m)
The subminiature "SMC" series has a screw lock, making it suitable for vibration resistant connections. The plugs are precision engineered from high class materials, are high quality, and their stable threading makes them suitable for use in moving vehicles. They have a very low crosstalk. The connectors comply with CECC-22040, BS 9210 and MIL-C-39012 standards. The spring-loaded contact parts are made from CuBe2, the insulated parts from PTFE with brass housing parts and gold plated inner and outer conductors. Supplied with assembly instructions
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Body Plating | Gold |
Contact Plating | Gold |