- RS Stock No.:
- 921-0228
- Brand:
- RS PRO
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.87
(exc. GST)
$10.86
(inc. GST)
Units | Per unit |
1 - 9 | $9.87 |
10 - 24 | $9.71 |
25 - 49 | $9.31 |
50 - 249 | $9.12 |
250 + | $7.51 |
- RS Stock No.:
- 921-0228
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMB Straight Jacks
From the trusted RS Pro brand, as series of 50 Ω straight surface mount SMB connectors. These SMB jacks have gold plated brass bodies and gold plated brass contacts. This high-quality range of SMB connectors are designed for use from DC to 4 GHz. Typically used in inner board assembly connections within equipment. The range of SMB connectors feature a snap-on coupler style for connection and have a 6.35 mm flange.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 4GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |