- RS Stock No.:
- 906-0720
- Mfr. Part No.:
- 080-0040
- Brand:
- Yuetsu
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$6.29
(exc. GST)
$6.92
(inc. GST)
Units | Per unit |
1 - 4 | $6.29 |
5 - 9 | $6.25 |
10 - 24 | $5.80 |
25 + | $5.68 |
- RS Stock No.:
- 906-0720
- Mfr. Part No.:
- 080-0040
- Brand:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu SMB PCB Receptacles
A series of 50 Ohm SMB connectors, with nickel plated brass bodies and gold plated phosphor bronze contacts. These female SMB connectors also feature a snap on coupling mechanism for easy mating. The RF coaxial connectors come in both straight and right angled versions. They operate within a frequency range of 0-4GHz and are typically used for antennas, radio boards, PC/LAN and GPS systems applications.
Yuetsu - SMB Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |