Cinch Connectors Mini-SMB Series, Plug Cable Mount SMB Connector, 75Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 885-9976
- Mfr. Part No.:
- 131-8403-101
- Brand:
- Cinch
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.79
(exc. GST)
$14.07
(inc. GST)
Units | Per unit |
1 + | $12.79 |
- RS Stock No.:
- 885-9976
- Mfr. Part No.:
- 131-8403-101
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMB RF Connectors
The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.
Variety of connection types available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available
Cinch SMB Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG179/U, RG187/U |
Size | Miniature |
Operating Frequency | 0 to 2GHz |
Body Plating | Gold over Nickel over Copper |
Series | Mini-SMB |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 131 |
Mating Type | Quick Connect |
Related links
- Radiall Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Rosenberger Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- TE Connectivity Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Telegartner Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated
- Radiall Tee 50Ω RF Adapter SMB Socket to SMB Plug 4GHz
- Telegartner Female SMB to Female SMB Coaxial Cable RG174 Coaxial,...
- Radiall Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated