TE Connectivity SMB Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 821-9047
- Mfr. Part No.:
- 414002-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-9047
- Mfr. Part No.:
- 414002-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm SMB Series Military Grade RF Coaxial Cable Mount Crimp Plug Connector
A 50 Ohm RF coaxial SMB series military grade cable mount plug connector with a nickel plated brass body and a crimp termination. This Mil-Type SMB connector is right angle mounting and is for use with RG174, RG188 and RG316 coaxial cables.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | BELDEN 9221, RG161/U, RG174/U, RG179 A/U, RG179 B/U, RG179/U, RG187 A/U, RG187/U, RG188 A/U, RG188/U, RG316/U |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Series | SMB |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 414002 |
Mating Type | Quick Connect |