- RS Stock No.:
- 713-1117
- Mfr. Part No.:
- 413985-3
- Brand:
- TE Connectivity
428 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.62
(exc. GST)
$13.88
(inc. GST)
Units | Per unit |
1 - 4 | $12.62 |
5 + | $12.47 |
- RS Stock No.:
- 713-1117
- Mfr. Part No.:
- 413985-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Female Crimp Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |