- RS Stock No.:
- 713-1104
- Mfr. Part No.:
- 1-413985-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1104
- Mfr. Part No.:
- 1-413985-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Female Crimp Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG161, RG179, RG187 |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |