- RS Stock No.:
- 700-9638
- Mfr. Part No.:
- SMZ1251B6-3GT30G-75
- Brand:
- Amphenol RF
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.10
(exc. GST)
$6.71
(inc. GST)
Units | Per unit |
1 - 24 | $6.10 |
25 - 49 | $6.04 |
50 + | $5.87 |
- RS Stock No.:
- 700-9638
- Mfr. Part No.:
- SMZ1251B6-3GT30G-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm SMZ RF Coaxial PCB Jack
75 ohm SMZ RF coaxial PCB jack with a gold plated brass body, teflon insulator and gold plated centre contact
The Amphenol coaxial jack SMB Connector has 75Ω impedance with gold body and contact plating.
0 to 6 GHz operating frequency
Operating temperature ranges between -40°C to +100°C
Coaxial cable type
Operating temperature ranges between -40°C to +100°C
Coaxial cable type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMZ Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Amphenol RF SMB Connector Straight Body
- Amphenol 50Ω Right Angle Body
- Amphenol 50Ω Straight Body