- RS Stock No.:
- 700-9613
- Mfr. Part No.:
- SMB1251B1-3GT30G-50
- Brand:
- Amphenol RF
151 In Global stock for delivery within 5 working day(s)
157 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.42
(exc. GST)
$5.96
(inc. GST)
Units | Per unit |
1 - 24 | $5.42 |
25 - 49 | $5.31 |
50 + | $5.23 |
- RS Stock No.:
- 700-9613
- Mfr. Part No.:
- SMB1251B1-3GT30G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMB RF Coaxial PCB Jacks
50 Ohm SMB RF coaxial PCB jacks with a gold plated brass body, teflon insulator and gold plated centre contact.
Amphenol - SMB Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold over Nickel |