- RS Stock No.:
- 546-3383
- Brand:
- RS PRO
104 In Global stock for delivery within 5 working day(s)
877 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.11
(exc. GST)
$15.52
(inc. GST)
Units | Per unit |
1 - 24 | $14.11 |
25 - 99 | $13.71 |
100 - 249 | $13.13 |
250 + | $12.80 |
- RS Stock No.:
- 546-3383
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Approvals
-
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
Reliable and quick connect/disconnect system
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG174 A/U |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Gold |
Contact Material | Brass |