- RS Stock No.:
- 494-4314
- Mfr. Part No.:
- PX0416/3M00
- Brand:
- Bulgin
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.08
(exc. GST)
$69.39
(inc. GST)
Units | Per unit |
1 - 14 | $63.08 |
15 - 49 | $61.19 |
50 - 99 | $59.31 |
100 + | $58.06 |
- RS Stock No.:
- 494-4314
- Mfr. Part No.:
- PX0416/3M00
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Cable Connectors
Houses SMB plug
Re-wireable or prewired
For use with RG-174 cable
Mates with panel mount SMB
Re-wireable or prewired
For use with RG-174 cable
Mates with panel mount SMB
Bulgin - SMB Buccaneer
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and instrumentation/telemetry equipment.
Sealed to IP68 (tested 10m for 2 weeks)
50Ωimpedance
Cable connector re-wireable - RG -174 cable
Cable connector pre-wired with RG-174 cable
Panel connector pre-wired with RG-174 cable
Overall diameter 19mm
Gold plated SMB connectors
50Ωimpedance
Cable connector re-wireable - RG -174 cable
Cable connector pre-wired with RG-174 cable
Panel connector pre-wired with RG-174 cable
Overall diameter 19mm
Gold plated SMB connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Pre-Wired |
Cable Type | RG174 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Contact Plating | Gold |