TE Connectivity Panel Mount standard SMB Connector, 50Ω Impedance, Solder Termination, Coaxial cable type
- RS Stock No.:
- 420-5394
- Mfr. Part No.:
- 1-1337480-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 420-5394
- Mfr. Part No.:
- 1-1337480-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade Bulkhead Jack
Professional Grade 50 Ohm SMB front mounting bulkhead jack with a snap-on coupler style, PTFE dielectric and a gold plated brass body. This Professional Grade 50 Ohm SMB front mounting bulkhead jack requires a 4.9 x 4.5mm panel cut-out.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Mounting Type | Panel Mount |
Size | Standard |
Body Plating | Gold |
Cable Type | Coaxial |
Impedance | 50Ω |
Minimum Operating Temperature | -65 °C |
Operating Frequency | 0 → 4GHz |
Maximum Operating Temperature | +165 °C |
Contact Plating | Gold |
Contact Material | Brass |