- RS Stock No.:
- 179-0003
- Mfr. Part No.:
- 73404-0813
- Brand:
- Molex
- RS Stock No.:
- 179-0003
- Mfr. Part No.:
- 73404-0813
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, MMCX Right-Angle Plug, Crimp, 0.76μm Gold (Au) Plating Over Nickel (Ni), Per Commercial Requirements, RG-178 and RG-196 Cable, Bag
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Operating Frequency | 6GHz |
Body Plating | Tin |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73404 |
Related links
- Molex 73404 Series 75Ω Right Angle Body
- Molex 75Ω Right Angle Body
- Molex SMB Series 50Ω Right Angle Body
- Molex Micro-Fit 3.0 Series Right Angle Surface Mount PCB Header...
- Molex Solder Termination, Straight Body
- Fibox Aluminium Mounting Plate for Use with ALU, 69 x 114mm
- Bel-Stewart MagJack Series Female RJ45 Connector, STP Shield
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3.0mm...