- RS Stock No.:
- 178-9762
- Mfr. Part No.:
- 73404-2330
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$9.002
(exc. GST)
$9.902
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $9.002 | $450.10 |
100 - 150 | $8.776 | $438.80 |
200 + | $8.641 | $432.05 |
*price indicative |
- RS Stock No.:
- 178-9762
- Mfr. Part No.:
- 73404-2330
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex SMB Connector
The Molex 73404 series SMB connector is a female, right angle PCB mount. It has a solder contact termination. The contact material is made of brass and comes with gold plating.
Features and Benefits
Impedance is 75ohm
Low profile
Low profile
Applications
Antennas
Base stations
GPS (Global Positioning Systems)
PC/LAN (Local Area Network)
Radio boards
Base stations
GPS (Global Positioning Systems)
PC/LAN (Local Area Network)
Radio boards
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Series Number | 73404 |
Related links
- Molex 73404 Series 75Ω Right Angle Body
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- Molex SMB Series 50Ω Right Angle Body
- SKF Bearing Withdrawal Sleeves, AHX 2330 G
- TE Connectivity 75Ω Straight Body
- Amphenol 75Ω Straight Body
- Molex 50Ω Right Angle Body
- Fibox Polycarbonate Mounting Plate 300mm L for Use with EURONORD