- RS Stock No.:
- 167-6444
- Mfr. Part No.:
- 73404-2280
- Brand:
- Molex
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 80)
$8.255
(exc. GST)
$9.081
(inc. GST)
Units | Per unit | Per Tray* |
80 - 80 | $8.255 | $660.40 |
160 - 240 | $8.048 | $643.84 |
320 + | $7.925 | $634.00 |
*price indicative |
- RS Stock No.:
- 167-6444
- Mfr. Part No.:
- 73404-2280
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex SMB RF/Coaxial PCB Connectors, 73100 Series
These Molex SMB RF Coaxial PCB mount Jacks have gold plated centre contacts.
Stock number 759-5255 is a Reverse type with male centre contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex SMB RF Coaxial Connectors
The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Body Plating | Gold |
Series | SMB |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 73100 |
Related links
- Radiall Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Rosenberger Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Telegartner Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated
- Radiall Tee 50Ω RF Adapter SMB Socket to SMB Plug 4GHz
- Telegartner Female SMB to Female SMB Coaxial Cable RG174 Coaxial,...
- Molex SMB Series 50Ω Straight Body
- Radiall Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated