- RS Stock No.:
- 164-9078
- Mfr. Part No.:
- 1-1337478-0
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 50)
$10.117
(exc. GST)
$11.129
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $10.117 | $505.85 |
100 - 150 | $9.864 | $493.20 |
200 + | $9.713 | $485.65 |
*price indicative |
- RS Stock No.:
- 164-9078
- Mfr. Part No.:
- 1-1337478-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm SMB RF Coaxial Cable Connectors
SMB RF coaxial plug and jack connectors with a subminiature, lightweight design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 4 GHz with a constant impedance and have a low VSWR. The snap-on coupling on these SMB RF coaxial cable connectors enables quick connect and disconnect for field installation. These SMB connectors feature crimp centre contacts which enable fast and easy cable assembly and saves termination costs.
Features and Benefits
Subminiature space saving design
Excellent electrical performance from DC to 4 GHz
Low VSWR
Snap-on coupling for quick connect and disconnect
Crimp terminations for easy, cost saving cable assembly
Excellent electrical performance from DC to 4 GHz
Low VSWR
Snap-on coupling for quick connect and disconnect
Crimp terminations for easy, cost saving cable assembly
Applications
These SMB RF coaxial cable connectors are ideally suited for circuit miniaturization. Applications include GPS, antennas, telephony, base stations, radio boards, CATV and PC/LAN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- RS PRO 50Ω Solder Termination, Right Angle Body
- TE Connectivity Right Angle Cable Mount SMB Connector Crimp,...
- Rosenberger 50Ω Solder Termination, Right Angle Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω Straight Body
- Rosenberger Flange Mount TNC Connector Crimp Right Angle Body