- RS Stock No.:
- 164-3903
- Mfr. Part No.:
- 1060455-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3903
- Mfr. Part No.:
- 1060455-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity RF Coaxial SMB Series PCB Mount Straight Male Jack Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Slide On |