- RS Stock No.:
- 161-9935
- Mfr. Part No.:
- 5221111-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-9935
- Mfr. Part No.:
- 5221111-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Female PCB Socket
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |