- RS Stock No.:
- 124-9341
- Mfr. Part No.:
- 11.2520.001
- Brand:
- IMS
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.86
(exc. GST)
$72.45
(inc. GST)
Units | Per unit |
1 - 14 | $65.86 |
15 - 49 | $63.90 |
50 - 99 | $61.93 |
100 - 249 | $60.61 |
250 + | $59.28 |
- RS Stock No.:
- 124-9341
- Mfr. Part No.:
- 11.2520.001
- Brand:
- IMS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SMB female sockets for printed circuit boards
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
Reliable and quick connect/disconnect system
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Contact Material | Bronze |
Contact Plating | Gold |