- RS Stock No.:
- 122-2189
- Mfr. Part No.:
- 104873
- Brand:
- Rosenberger
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.08
(exc. GST)
$26.49
(inc. GST)
Units | Per unit |
1 + | $24.08 |
- RS Stock No.:
- 122-2189
- Mfr. Part No.:
- 104873
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 50Ω SMB Cable Mount Jacks
From Rosenberger, a series of superior quality 50 Ω SMB cable mount jacks. This range of SMB jacks have gold plated bodies and gold plated brass centre contacts. These female SMB connectors feature a snap-on coupling for easy mating and are available in straight and right angled options.
Features and Benefits
Frequency range DC to 4 GHz
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling
Applications
Antennas
GPS
PC/LAN
Base Stations
Radio boards
GPS
PC/LAN
Base Stations
Radio boards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger 50Ω SMB Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Right Angle |
Cable Type | RG178 B/U, RG196 A/U |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | DC to 4GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 59 |
Mating Type | Snap On |
Related links
- Rosenberger 50Ω Straight Body
- RS PRO 50Ω Solder Termination, Right Angle Body
- Rosenberger 50Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Telegartner Cable Mount UHF Connector Crimp Straight Body
- Rosenberger Flange Mount TNC Connector Crimp Right Angle Body
- Rosenberger Flange Mount SMB Connector Crimp Right Angle Body