Cinch Connectors SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 885-9847
- Mfr. Part No.:
- 142-0701-301
- Brand:
- Cinch
373 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.05
(exc. GST)
$16.55
(inc. GST)
Units | Per unit |
1 + | $15.05 |
- RS Stock No.:
- 885-9847
- Mfr. Part No.:
- 142-0701-301
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 142 |
Related links
- Cinch SMA Series 50Ω Straight Body
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- Cinch Connectors SMA Series Female 50Ω, Right Angle Body
- Cinch Connectors SMA Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω, Straight Body