- RS Stock No.:
- 885-9816
- Mfr. Part No.:
- 142-0402-011
- Brand:
- Cinch
7 In Global stock for delivery within 5 working day(s)
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.86
(exc. GST)
$13.05
(inc. GST)
Units | Per unit |
1 - 4 | $11.86 |
5 + | $9.76 |
- RS Stock No.:
- 885-9816
- Mfr. Part No.:
- 142-0402-011
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG196 |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Quick Connect |
Related links
- Cinch SMA Series 50Ω Straight Body
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Samtec SMA Series 50Ω Straight Body
- Telegartner SMA Connector SMA Plug to SMA Plug
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated
- Cinch Connectors SMA Series 50Ω, Straight Body