- RS Stock No.:
- 885-9800
- Mfr. Part No.:
- 142-0302-431
- Brand:
- Cinch
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$22.15
(exc. GST)
$24.37
(inc. GST)
Units | Per unit |
1 + | $22.15 |
- RS Stock No.:
- 885-9800
- Mfr. Part No.:
- 142-0302-431
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Bulkhead Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.
Features & Benefits
Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG196 |
Bulkhead | Yes |
Operating Frequency | 12.4GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 142 |
Related links
- Wago TM5 Series PLC I/O Module for Use with 750 Series, Digital
- Brainboxes 3 Port PCIe RS232 Serial Card
- Rosenberger SMA Series 50Ω Straight Body
- Bernstein 125 mm Rounded, ESD Tweezers
- Cinch Connectors SMA Series 50Ω, Straight Body
- Brainboxes 3 Port PCI RS232 Serial Card
- KEMET 680 μH 10% Coil Inductor, 430mA Idc
- nVent SCHROFF Subrack 266.5 x 426.72 x 175mm