- RS Stock No.:
- 885-8784
- Mfr. Part No.:
- 142-0407-011
- Brand:
- Cinch
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.26
(exc. GST)
$12.39
(inc. GST)
Units | Per unit |
1 - 4 | $11.26 |
5 + | $9.26 |
- RS Stock No.:
- 885-8784
- Mfr. Part No.:
- 142-0407-011
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | HPF 195, LMR195, RF195, RG141, RG303, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Quick Connect |