- RS Stock No.:
- 885-8762
- Mfr. Part No.:
- 142-0711-821
- Brand:
- Cinch
37 In Global stock for delivery within 5 working day(s)
77 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.78
(exc. GST)
$11.86
(inc. GST)
Units | Per unit |
1 + | $10.78 |
- RS Stock No.:
- 885-8762
- Mfr. Part No.:
- 142-0711-821
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Quick Connect |
Related links
- Molex PREMO-FLEX FFC JUMPER Series Flat Ribbon Cable 1mm Pitch,...
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Cinch SMK Series 50Ω Straight Body
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- Molex Premo-Flex Series FFC Ribbon Cable 1.25mm Pitch, 152mm Length
- Molex Right Angle Plug Type A 2.0 USB Connector
- Cinch Connectors SMA Series Female 50Ω, Straight Body