- RS Stock No.:
- 878-2413
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$18.63
(exc. GST)
$20.49
(inc. GST)
Units | Per unit |
1 - 49 | $18.63 |
50 - 99 | $17.71 |
100 - 249 | $16.83 |
250 - 1249 | $15.98 |
1250 + | $15.19 |
- RS Stock No.:
- 878-2413
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Right Angle PCB Mounting, SMA Connector, Jack
This RS PRO coaxial connector joins two cables together while providing electrical shielding and low electromagnetic interference. Its right angle body orientation allows you to install cables in corners and tight spaces without risking damage to the cables.
The brass and copper contacts have strong conductive cores that ensure a reliable connection with the joining wires. You can use soldering to melt and seal the connector in place for increased current strength. The connector also features a handy snap-on mechanism that enables you to connect and disconnect cables quickly.
The connector meets Restriction of Hazardous Substances (RoHS) standards, so you can be sure it contains only minimal amounts of any harmful materials. It mounts to a printed circuit board (PCB) with two prongs to keep the connection secured.
The brass and copper contacts have strong conductive cores that ensure a reliable connection with the joining wires. You can use soldering to melt and seal the connector in place for increased current strength. The connector also features a handy snap-on mechanism that enables you to connect and disconnect cables quickly.
The connector meets Restriction of Hazardous Substances (RoHS) standards, so you can be sure it contains only minimal amounts of any harmful materials. It mounts to a printed circuit board (PCB) with two prongs to keep the connection secured.
Features and Benefits
Right angle body orientation
Gold body plating
No bulkhead
SMA (SubMiniature version A) coaxial connector type
Contact 1 is made of beryllium copper
Contact 2 is made of brass
Gold contact plating
Female gender
Impedance of 50 Ω
Snap-on mating type
PCB mounting type
Operating frequency of 12.4 GHz
Standard size
Solder termination method
Voltage rating of 500 V
Gold body plating
No bulkhead
SMA (SubMiniature version A) coaxial connector type
Contact 1 is made of beryllium copper
Contact 2 is made of brass
Gold contact plating
Female gender
Impedance of 50 Ω
Snap-on mating type
PCB mounting type
Operating frequency of 12.4 GHz
Standard size
Solder termination method
Voltage rating of 500 V
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Series | R19 |
Contact Material | Beryllium Copper (Contact 1), Brass (Contact 2) |
Contact Plating | Gold |
Mating Type | Snap On |