- RS Stock No.:
- 878-2404
- Brand:
- RS PRO
34 In Global stock for delivery within 5 working day(s)
808 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.69
(exc. GST)
$24.96
(inc. GST)
Units | Per unit |
1 - 49 | $22.69 |
50 - 249 | $21.56 |
250 + | $20.49 |
- RS Stock No.:
- 878-2404
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Flange Mounting, SMA Connector, Jack, Coaxial
This SMA (SubMiniature version A) connector from RS PRO is an ideal solution for joining coaxial cables. Its compact dimensions allow it to be easily integrated into most circuits. It's suitable for a wide range of applications, including WiFi equipment or signal transfer applications.
The gold-plated body is highly durable and resistant to corrosion, making it a good choice for use in demanding environments. The contacts are made of gold-plated beryllium copper for good conductivity and durability, ensuring a reliable connection over time.
To save you time and effort during installation, it features a snap-on/snap-off coupling mechanism that allows you to quickly connect and disconnect cables. It also has a flange for quick and easy mounting.
The gold-plated body is highly durable and resistant to corrosion, making it a good choice for use in demanding environments. The contacts are made of gold-plated beryllium copper for good conductivity and durability, ensuring a reliable connection over time.
To save you time and effort during installation, it features a snap-on/snap-off coupling mechanism that allows you to quickly connect and disconnect cables. It also has a flange for quick and easy mounting.
Features and Benefits
Straight body orientation
Gold body plating
No bulkhead
Coaxial cable type
SMA (SubMiniature version A) coaxial connector type
Beryllium copper contact material
Gold contact plating
Female gender
Impedance of 50 Ω
Snap-on mating type
Flange mounting type
Operating frequency of 18 GHz
Standard size
Solder termination method
Voltage rating of 500 V
Gold body plating
No bulkhead
Coaxial cable type
SMA (SubMiniature version A) coaxial connector type
Beryllium copper contact material
Gold contact plating
Female gender
Impedance of 50 Ω
Snap-on mating type
Flange mounting type
Operating frequency of 18 GHz
Standard size
Solder termination method
Voltage rating of 500 V
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold |
Series | R19 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |