- RS Stock No.:
- 819-4087
- Mfr. Part No.:
- 32S107-302L5
- Brand:
- Rosenberger
- RS Stock No.:
- 819-4087
- Mfr. Part No.:
- 32S107-302L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table
Rosenberger SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Flexible |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 32S107 |
Mating Type | Screw On |
Related links
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Rosenberger 50Ω Solder Termination, Right Angle Body
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Telegartner SMA Connector SMA Plug to SMA Plug
- Samtec SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Right Angle Body
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated
- Samtec SMA Series 50Ω Right Angle Body