- RS Stock No.:
- 819-4080
- Mfr. Part No.:
- 32S102-271L5
- Brand:
- Rosenberger
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.94
(exc. GST)
$15.33
(inc. GST)
Units | Per unit |
1 - 9 | $13.94 |
10 - 24 | $13.71 |
25 - 49 | $13.13 |
50 - 99 | $12.84 |
100 + | $12.57 |
- RS Stock No.:
- 819-4080
- Mfr. Part No.:
- 32S102-271L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table
Rosenberger SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Semi Rigid |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 32S102 |
Mating Type | Screw On |
Related links
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Rosenberger 50Ω Straight Body
- Rosenberger 50Ω Right Angle Body
- Rosenberger Mini-SMP Series 50Ω Right Angle Body
- Rosenberger Mini-SMP Series 50Ω Straight Body
- Telegartner SMA Connector SMA Plug to SMA Plug
- Rosenberger SMA Series 50Ω Right Angle Body
- Rosenberger SMP Series 50Ω Straight Body