- RS Stock No.:
- 756-1048
- Mfr. Part No.:
- 2052 1215 02
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 756-1048
- Mfr. Part No.:
- 2052 1215 02
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity SMA Flange Mount Jack Receptacles for Microstrip Transmission Line Circuits
SMA flange mount jack receptacles for microstrip transmission line circuits with a passivated stainless steel body and epoxy contact captivation. These SMA flange mount jack receptacles are rear panel mounting with panel mount retention and have a gold plated beryllium copper centre contact. The frequency for these SMA flange mount jack receptacles is DC - 18 GHz with an RF leakage (db min.) of -(60-fGHz).
TE Connectivity SMA Passivated Finish
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Passivated Stainless Steel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |