- RS Stock No.:
- 738-5894
- Brand:
- RS PRO
89 In AU stock for next working day delivery
381 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.14
(exc. GST)
$32.05
(inc. GST)
Units | Per unit |
1 - 9 | $29.14 |
10 - 49 | $27.68 |
50 - 99 | $26.31 |
100 - 499 | $24.99 |
500 + | $23.73 |
- RS Stock No.:
- 738-5894
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Cable Mounting, SMA Connector, Plug, RG174, RG316/U
Use this SMA (SubMiniature version A) connector from RS PRO to join small coaxial cables together. As it provides a secure join, it allows for reliable data transmission without interruption or interference. This connector is compatible with RG174 and RG316/U coaxial cable types, making it a good option for use with WiFi antenna systems and handheld radio antennas.
The gold-plated beryllium copper contacts provide good electrical conductivity for robust signal transmission. The gold plating also resists wear and tear from repeated connections and disconnections, ensuring that the connector lasts a long time. The body of the connector features gold plating for good corrosion resistance, making it suitable for use in harsh environments.
The crimping termination method creates an airtight seal that keeps moisture out. This ensures clear data transmission and lengthens the service life of the connector.
The gold-plated beryllium copper contacts provide good electrical conductivity for robust signal transmission. The gold plating also resists wear and tear from repeated connections and disconnections, ensuring that the connector lasts a long time. The body of the connector features gold plating for good corrosion resistance, making it suitable for use in harsh environments.
The crimping termination method creates an airtight seal that keeps moisture out. This ensures clear data transmission and lengthens the service life of the connector.
Features and Benefits
Straight body orientation
Gold body plating
No bulkhead
RG174, RG316/U cable type
SMA (SubMiniature version A) coaxial connector type
Beryllium copper contact material
Gold contact plating
Male gender
Impedance of 50 Ω
Cable mounting type
Operating frequency of 3 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 335 V
Gold body plating
No bulkhead
RG174, RG316/U cable type
SMA (SubMiniature version A) coaxial connector type
Beryllium copper contact material
Gold contact plating
Male gender
Impedance of 50 Ω
Cable mounting type
Operating frequency of 3 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 335 V
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG316/U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 3GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |