- RS Stock No.:
- 712-3267
- Mfr. Part No.:
- J01151A0541
- Brand:
- Telegartner
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.04
(exc. GST)
$30.84
(inc. GST)
Units | Per unit |
1 - 14 | $28.04 |
15 - 49 | $27.20 |
50 - 99 | $26.38 |
100 - 249 | $25.84 |
250 + | $25.28 |
- RS Stock No.:
- 712-3267
- Mfr. Part No.:
- J01151A0541
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA, R-SMA Bulkhead Jacks
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | Yes |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |