- RS Stock No.:
- 712-3251
- Mfr. Part No.:
- J01151A0191
- Brand:
- Telegartner
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.46
(exc. GST)
$29.11
(inc. GST)
Units | Per unit |
1 - 1 | $26.46 |
2 - 2 | $25.79 |
3 + | $25.45 |
- RS Stock No.:
- 712-3251
- Mfr. Part No.:
- J01151A0191
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA Receptacle, PCB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Telegartner 75Ω Straight Body
- Telegartner Solder Termination, Straight Body
- Telegartner 50Ω, Straight Body
- Telegartner 50Ω Straight Body
- Telegartner 75Ω Right Angle Body