- RS Stock No.:
- 546-3248
- Brand:
- RS PRO
11 In AU stock for next working day delivery
61 In Global stock for delivery within 5 working day(s)
1788 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.82
(exc. GST)
$26.20
(inc. GST)
Units | Per unit |
1 - 14 | $23.82 |
15 - 49 | $23.34 |
50 - 99 | $22.64 |
100 - 499 | $22.09 |
500 + | $18.18 |
- RS Stock No.:
- 546-3248
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Right Angle Cable Mount SMA Connector, Plug, RG174
This male SMA connector from our flagship RS PRO range is a sub-miniature radio frequency (RF) connector that can be used to join coaxial cables together. This connector has an operating frequency of 6 GHz and accepts mostly small cables.
Coaxial cables (or coax cables) are used to transmit RF signals in homes and business. They're commonly found in microwave systems, mobile telephone antennas and Wi-Fi networks. When paired with a female receptacle, this cable mount SMA connector allows you to join two coax cables together. It has a right-angle body, which is great for hard-to-reach areas.
The connector can be crimped onto a variety of cables, including RG174. There's a plug-type coupling mechanism for reliable connectivity and a robust gold-plated body and it also has a handy hexagonal shape, which you can tighten or loosen easily with a spanner. This provides protection against any task that requires repetitive insertions.
Coaxial cables (or coax cables) are used to transmit RF signals in homes and business. They're commonly found in microwave systems, mobile telephone antennas and Wi-Fi networks. When paired with a female receptacle, this cable mount SMA connector allows you to join two coax cables together. It has a right-angle body, which is great for hard-to-reach areas.
The connector can be crimped onto a variety of cables, including RG174. There's a plug-type coupling mechanism for reliable connectivity and a robust gold-plated body and it also has a handy hexagonal shape, which you can tighten or loosen easily with a spanner. This provides protection against any task that requires repetitive insertions.
Features and Benefits
Right-angle SMA connector
Cable mounting
Characteristic impedance of 50 Ω
Gold body plating and centre contact
Normal polarity
Suitable for use with a variety of RF coaxial cables
Operating frequency up to 6 GHz
Subminiature size
Cable mounting
Characteristic impedance of 50 Ω
Gold body plating and centre contact
Normal polarity
Suitable for use with a variety of RF coaxial cables
Operating frequency up to 6 GHz
Subminiature size
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174 |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 6GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |