- RS Stock No.:
- 546-3204
- Brand:
- RS PRO
404 In AU stock for next working day delivery
156 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$14.10
(exc. GST)
$15.51
(inc. GST)
Units | Per unit |
1 - 24 | $14.10 |
25 - 49 | $13.72 |
50 - 99 | $13.16 |
100 + | $12.84 |
- RS Stock No.:
- 546-3204
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Cable Mount SMA Connector, Plug, RG58A
Use this handy SMA connector plug from RS PRO next time you need to transmit data in the home or workplace. It's designed for linking two coax (also called coaxial) cables together – they're the wires that send radio-frequency (RF) signals from one place to another. These type of SMA (subminiature version A) connectors are suitable for a wide range of RF applications, including WiFi equipment, mobile telephone antennas and microwave systems.
SMA connectors have an impedance of 50 Ω. This specific connector has an operating frequency of 12.4 GHz and can be crimped onto RG58A cables, such as those used for WLAN (Wireless Local Area Network) antennas.
The connector has a durable gold-plated brass body and centre contact for vibration resistance and a red silicone gasket. Its hexagonal design makes it easy to tighten and loosen. Like all RS PRO products, it's been rigorously tested for quality and safety.
SMA connectors have an impedance of 50 Ω. This specific connector has an operating frequency of 12.4 GHz and can be crimped onto RG58A cables, such as those used for WLAN (Wireless Local Area Network) antennas.
The connector has a durable gold-plated brass body and centre contact for vibration resistance and a red silicone gasket. Its hexagonal design makes it easy to tighten and loosen. Like all RS PRO products, it's been rigorously tested for quality and safety.
Features and Benefits
Straight body male SMA coaxial connector
Sub-miniature size
Cable mounting
Characteristic impedance of 50 Ω
Hexagonal shape for easy tightening and loosening
Normal polarity
Operating frequency up to 12.4 GHz
Voltage rating of 500 V
Operating temperature range of -65°C to +165°C
Crimp termination method
For use with RG58A cables
Fitted with gold-plated brass body and centre contact
RoHS compliant for hazardous substances
Sub-miniature size
Cable mounting
Characteristic impedance of 50 Ω
Hexagonal shape for easy tightening and loosening
Normal polarity
Operating frequency up to 12.4 GHz
Voltage rating of 500 V
Operating temperature range of -65°C to +165°C
Crimp termination method
For use with RG58A cables
Fitted with gold-plated brass body and centre contact
RoHS compliant for hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58A |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 → 12.4GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |