- RS Stock No.:
- 546-2790
- Brand:
- RS PRO
6 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
667 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $21.45
You pay
$18.23
(exc. GST)
$20.05
(inc. GST)
units | Per unit |
1 - 14 | $18.23 |
15 - 49 | $17.86 |
50 - 99 | $17.32 |
100 - 499 | $16.92 |
500 + | $13.92 |
- RS Stock No.:
- 546-2790
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
90° Reverse elbow plug
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
SMA Solder (Semi-rigid cable)
For use with semi-rigid coaxial cable
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
SMA Crimp (Flexible cable)
Used with a variety of flexible RF cables
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
SMA Clamp (Flexible cable)
Pressure sleeve clamp versions for use with flexible cables
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG402/U, RG405/U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 → 12.4 GHz, 0 → 18GHz |
Body Plating | Gold |
Polarity | Reverse |
Contact Plating | Gold |
Related links
- RS PRO 50Ω Right Angle Body
- Amphenol RF N-Type Series 50Ω Straight Body
- Radiall 50Ω Right Angle Body
- Huber+Suhner 16_N-50-7-77/133_NE Series 50Ω Right Angle Body
- Amphenol RF Plug Cable Mount BNC Connector Right Angle Body
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Crimp Termination, Straight Body
- TE Connectivity SMA Series 50Ω Straight Body
- RS PRO 50Ω Straight Body