- RS Stock No.:
- 526-5836
- Brand:
- RS PRO
31 In AU stock for next working day delivery
667 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.38
(exc. GST)
$25.72
(inc. GST)
Units | Per unit |
1 - 14 | $23.38 |
15 - 49 | $22.22 |
50 - 99 | $21.10 |
100 - 499 | $20.04 |
500 + | $19.03 |
- RS Stock No.:
- 526-5836
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Bulkhead Mounting, SMA Connector Jack, RG58A
This male SMA (SubMiniature version A) connector from RS PRO is designed for use with RG58A flexible coaxial cables. It's suitable for high-frequency signal transmission as well as broadcasting equipment.
The connector's body is gold-plated for excellent resistance to wear and tear, making it a good choice for heavy-duty use in demanding environments. The gold-plated beryllium copper contacts provide good electrical conductivity for robust signal transmission. They're also corrosion-resistant to ensure long-term reliability. The connector has a handy hexagonal bulkhead mounting style that allows it to be easily tightened and loosened as necessary.
The connector's body is gold-plated for excellent resistance to wear and tear, making it a good choice for heavy-duty use in demanding environments. The gold-plated beryllium copper contacts provide good electrical conductivity for robust signal transmission. They're also corrosion-resistant to ensure long-term reliability. The connector has a handy hexagonal bulkhead mounting style that allows it to be easily tightened and loosened as necessary.
Features and Benefits
Straight body orientation
Gold body plating
No bulkhead
RG58A cable type
SMA coaxial connector type
Beryllium copper contact material
Gold contact plating
Female gender
Impedance of 50 Ω
Bulkhead mounting type
Operating frequency of 0 to 12.4 GHz, 0 to 18 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 450 V
Gold body plating
No bulkhead
RG58A cable type
SMA coaxial connector type
Beryllium copper contact material
Gold contact plating
Female gender
Impedance of 50 Ω
Bulkhead mounting type
Operating frequency of 0 to 12.4 GHz, 0 to 18 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 450 V
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Bulkhead Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58A |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 to 12.4 GHz, 0 to 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Amphenol RF N-Type Series 50Ω, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Telegartner 2.2-5 Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF HD-BNC Series Solder Termination, Straight Body
- Amphenol RF Solder Termination, Right Angle Body