- RS Stock No.:
- 517-7638
- Mfr. Part No.:
- J01150R0021
- Brand:
- Telegartner
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.50
(exc. GST)
$25.85
(inc. GST)
Units | Per unit |
1 + | $23.50 |
- RS Stock No.:
- 517-7638
- Mfr. Part No.:
- J01150R0021
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
R-SMA Angled Cable Plug
Reverse polarity
IP68
Solder/crimp
IP68
Solder/crimp
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner Crimp Termination, Straight Body
- Telegartner 50Ω Straight Body
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Telegartner 50Ω, Straight Body
- Telegartner Plug Cable Mount TNC Connector Angle Body
- Telegartner Plug Cable Mount MCX Connector Straight Body
- Telegartner Plug Cable Mount BNC Connector, Straight Body